TDK B41002A7152M technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 10000 |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A7152M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.