This 15uF capacitor has a radial package and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor has a voltage rating of 35V and a ripple current of 40mA.
TDK B41002A7156M16 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A7156M16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.