This 15uF capacitor has a 35V voltage rating and a 20% tolerance. It is packaged in a radial configuration with a 5mm diameter and 7mm height, suitable for through hole mounting. The capacitor is rated for 1000 hours of life and operates within a temperature range of -40°C to 85°C.
TDK B41002A7156M8 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A7156M8 to view detailed technical specifications.
No datasheet is available for this part.