This TDK B41002A8334M7 radial capacitor features a capacitance of 330nF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 63V and has a ripple current of 3.5mA. It is packaged in an ammo pack with 2000 units per package and is available for through-hole mounting.
TDK B41002A8334M7 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 3.5mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A8334M7 to view detailed technical specifications.
No datasheet is available for this part.