This radial capacitor from TDK has a capacitance of 3.3uF with a tolerance of 20% and a voltage rating of 63V. It measures 5mm in diameter and 7mm in height, with a lead pitch of 2mm. The capacitor is designed for through hole mounting and is available in an ammo pack with 2000 pieces. It operates within a temperature range of -40°C to 85°C and has a ripple current of 23mA.
TDK B41002A8335M7 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| Series | B41002 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41002A8335M7 to view detailed technical specifications.
No datasheet is available for this part.