This 220uF radial capacitor has a 6.3V voltage rating and a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in an ammo pack with 1000 pieces per package.
TDK B41022A2227M6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A2227M6 to view detailed technical specifications.
No datasheet is available for this part.