This radial capacitor from TDK has a capacitance of 22uF and a voltage rating of 16V with a tolerance of 20%. It measures 5mm in diameter and 7mm in height, with a lead pitch of 2mm and a length of 7mm. The capacitor is designed for through hole mounting and is available in an ammo pack with 2000 units per package. It is rated for operation between -40°C and 105°C and has a ripple current of 44mA.
TDK B41022A4226M16 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A4226M16 to view detailed technical specifications.
No datasheet is available for this part.