The TDK B41022A6104M7 is a 100nF radial lead capacitor with a 50V voltage rating, suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 2000 units per package. It has a tolerance of 20% and a ripple current of 1mA.
TDK B41022A6104M7 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A6104M7 to view detailed technical specifications.
No datasheet is available for this part.