This TDK B41022A6106M7 capacitor has a capacitance of 10uF with a tolerance of 20% and a DC rated voltage of 50V. It is packaged in a radial configuration with a diameter of 6.3mm and a height of 7mm. The capacitor is designed for through hole mounting with a lead pitch of 2.5mm and a length of 7mm. It operates within a temperature range of -40°C to 105°C and is available in quantities of 2000 in an ammo pack.
TDK B41022A6106M7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A6106M7 to view detailed technical specifications.
No datasheet is available for this part.