The B41022A6474M7 is a radial capacitor from TDK with a capacitance of 470nF and a tolerance of 20%. It has a voltage rating of 50V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a diameter of 4mm and a height of 7mm. It is available in an ammo pack with 2000 pieces per package.
TDK B41022A6474M7 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 5mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A6474M7 to view detailed technical specifications.
No datasheet is available for this part.