The B41022A6474M8 is a radial capacitor with a capacitance of 470nF and a voltage rating of 50V. It has a tolerance of 20% and is designed for through hole mounting. The capacitor measures 4mm in diameter and 7mm in height, with a lead pitch of 5mm and a length of 7mm. It is rated for 1000 hours of life and operates between -40°C and 105°C. The capacitor is packaged in an ammo pack with 2000 units per package.
TDK B41022A6474M8 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 5mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A6474M8 to view detailed technical specifications.
No datasheet is available for this part.