The B41022A7106M16 is a radial capacitor from TDK with a capacitance of 10uF and a voltage rating of 35V. It has a diameter of 5mm and a height of 7mm, making it suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is available in an ammo pack with 2000 pieces per package.
TDK B41022A7106M16 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 2mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A7106M16 to view detailed technical specifications.
No datasheet is available for this part.