This 2.2uF radial capacitor has a 35V voltage rating and a 20% tolerance. It is available in a radial package with a 4mm diameter and 7mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, and is rated for 1000 hours of life. It is packaged in an ammo pack with 2000 units per package.
TDK B41022A7225M7 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A7225M7 to view detailed technical specifications.
No datasheet is available for this part.