TDK's B41022A8224M8 is a 220nF radial capacitor with a 63V voltage rating, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is available in an ammo pack with 2000 units per package.
TDK B41022A8224M8 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 2.5mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A8224M8 to view detailed technical specifications.
No datasheet is available for this part.