This radial capacitor from TDK has a capacitance of 3.3uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an ammo pack with 2000 units per package and has a diameter of 5mm and a height of 7mm. It is designed for through hole mounting with a lead pitch of 5mm and a length of 7mm.
TDK B41022A8335M8 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A8335M8 to view detailed technical specifications.
No datasheet is available for this part.