This radial capacitor from TDK has a capacitance of 680nF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a DC voltage of 63V. The capacitor is packaged in an ammo pack with 2000 units per package, and it is suitable for through-hole mounting.
TDK B41022A8684M8 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 7mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 9mA |
| Series | B41022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41022A8684M8 to view detailed technical specifications.
No datasheet is available for this part.