The TDK B41041A2108M8 is a 1mF radial through hole capacitor with a 6.3V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack packaging with 500 units per package. It is not radiation hardened and has a tolerance of 20%.
TDK B41041A2108M8 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A2108M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.