The TDK B41041A2157M7 is a radial capacitor with a capacitance of 150uF and a voltage rating of 6.3V. It has a tolerance of 20% and a life of 2000 hours. The capacitor is packaged in an ammo pack with 2000 units per package and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41041A2157M7 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A2157M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.