This radial capacitor has a capacitance of 47uF with a tolerance of 20%. It is rated for a DC voltage of 6.3V and has a maximum operating temperature of 105°C. The capacitor is available in an ammo pack with 2000 pieces per package. It is not radiation hardened and has a ripple current of 120mA.
TDK B41041A2476M8 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A2476M8 to view detailed technical specifications.
No datasheet is available for this part.