This 47uF capacitor from TDK has a radial package with a 5mm diameter and 11mm height, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor has a DC rated voltage of 16V and a ripple current of 130mA. It is available in an ammo pack with 2000 pieces per package.
TDK B41041A4476M8 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A4476M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.