The B41041A4687M8 is a radial capacitor from TDK with a capacitance of 680uF and a DC rated voltage of 16V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in an ammo pack with 500 units per package. It measures 10mm in diameter and 16mm in height, with a lead pitch of 5mm and a length of 16mm. The capacitor is designed for through hole mounting.
TDK B41041A4687M8 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 610mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A4687M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.