This TDK B41041A5107M8 capacitor features a radial package with a diameter of 6.3mm and a height of 11mm, suitable for through-hole mounting. It has a capacitance of 100uF and a voltage rating of 25V with a tolerance of 20%. The capacitor is designed to operate reliably for up to 2000 hours and can withstand a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an ammo pack with 2000 units per package.
TDK B41041A5107M8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A5107M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.