The TDK B41041A5477M2 is a radial capacitor with a capacitance of 470uF and a voltage rating of 25V. It has a tolerance of 20% and a life expectancy of 2000 hours. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41041A5477M2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 615mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A5477M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.