This 15uF radial capacitor has a 50V voltage rating and a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in a quantity of 2000 and is packaged in an ammo pack. It has a ripple current of 110mA and a life expectancy of 2000 hours.
TDK B41041A6156M7 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A6156M7 to view detailed technical specifications.
No datasheet is available for this part.