This 68uF capacitor has a radial package, through hole mount, and a maximum operating temperature of 105°C. It has a tolerance of 20% and a voltage rating of 50V. The capacitor is available in an ammo pack with 1000 pieces per package. It is not radiation hardened and has a ripple current of 310mA. The capacitor is part of the B41041 series and has a capacitance of 68uF.
TDK B41041A6686M8 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A6686M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.