This 1mF capacitor is a radial through hole component with a 35V voltage rating and 20% tolerance. It has a diameter of 12.5mm and a height of 25mm. The capacitor is designed to operate within a temperature range of -40°C to 105°C. It is available in bulk packaging with a quantity of 500 units per package.
TDK B41041A7108M1 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A7108M1 to view detailed technical specifications.
No datasheet is available for this part.