This 150uF capacitor has a voltage rating of 35V and a tolerance of 20%. It is available in a radial package with a diameter of 10mm and a height of 12.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in an ammo pack with 500 units per package.
TDK B41041A7157M8 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A7157M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.