The B41041A7228M1 is a radial capacitor with a capacitance of 2.2mF and a voltage rating of 35V. It has a tolerance of 20% and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 375 units per package.
TDK B41041A7228M1 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.11A |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A7228M1 to view detailed technical specifications.
No datasheet is available for this part.