This radial capacitor from TDK features a capacitance of 68uF, a voltage rating of 63V, and a tolerance of 20%. It has a diameter of 10mm and a height of 12.5mm, with a lead pitch of 5mm and a length of 12.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in an ammo pack with 500 units per package.
TDK B41041A8686M8 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A8686M8 to view detailed technical specifications.
No datasheet is available for this part.