The B41041A9105M7 is a 1uF radial through hole capacitor with a voltage rating of 100V and a tolerance of 20%. It has a diameter of 5mm and a height of 11mm, with a lead pitch of 2mm and a length of 11mm. This capacitor is suitable for use in applications where a high level of reliability is required, with a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is available in an ammo pack packaging with 2000 units per package.
TDK B41041A9105M7 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A9105M7 to view detailed technical specifications.
No datasheet is available for this part.