This radial capacitor from TDK has a capacitance of 15uF with a tolerance of 20% and a voltage rating of 100V. It measures 8mm in diameter and 11.5mm in height, with a lead pitch of 3.5mm and a length of 11.5mm. The capacitor is designed for through-hole mounting and is available in quantities of 1000 in an ammo pack. It is rated for operation between -40°C and 105°C and has a ripple current of 130mA.
TDK B41041A9156M6 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A9156M6 to view detailed technical specifications.
No datasheet is available for this part.