This TDK B41041A9474M7 capacitor has a capacitance of 470nF with a tolerance of 20% and a voltage rating of 100V. It is available in a radial package with a diameter of 5mm and a height of 11mm, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current of 30mA. It is packaged in an ammo pack with 2000 units per package.
TDK B41041A9474M7 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| Series | B41041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41041A9474M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.