The B41042A186M8 is a radial through hole capacitor from TDK with a capacitance of 18uF and a voltage rating of 80V. It has a tolerance of 20% and a life expectancy of 2000 hours. The capacitor operates within a temperature range of -55°C to 105°C and has a ripple current of 205mA. It is available in a radial package with a diameter of 6.3mm and a height of 11mm, packaged in an ammo pack with 2000 units per package.
TDK B41042A186M8 technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 205mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A186M8 to view detailed technical specifications.
No datasheet is available for this part.