This radial capacitor has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 6.3V. It measures 5mm in diameter and 11mm in height and length. The capacitor is designed for through-hole mounting and is available in an ammo pack with 2000 units per package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TDK B41042A2107M16 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 152mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A2107M16 to view detailed technical specifications.
No datasheet is available for this part.