TDK B41042A2188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A2188M to view detailed technical specifications.
No datasheet is available for this part.