This TDK B41042A4337M8 capacitor features a radial package with a 10mm diameter and 12.5mm height. It has a capacitance of 330uF with a 20% tolerance and a voltage rating of 16V. The component is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TDK B41042A4337M8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 597mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A4337M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.