This 47uF capacitor features a radial package with a 5mm diameter and 11mm height, suitable for through hole mounting with a 2mm lead pitch and 11mm length. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is rated for 16V and has a ripple current of 155mA. It is available in an ammo pack with 2000 units per package.
TDK B41042A4476M7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A4476M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.