This 33uF radial through hole capacitor from TDK has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a radial package with a diameter of 5mm and a height and length of 11mm. The capacitor has a voltage rating of 25V and a tolerance of 20%. It is rated for 156mA of ripple current and has a life of 2000 hours.
TDK B41042A5336M16 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 156mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A5336M16 to view detailed technical specifications.
No datasheet is available for this part.