This 22uF capacitor has a 50V voltage rating and a 20% tolerance. It is available in a radial package with a 6.3mm diameter and 11mm height. The capacitor can operate between -55°C and 105°C and has a maximum ripple current of 196mA. It is packaged in an ammo pack with 2000 units per package.
TDK B41042A6226M7 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 196mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A6226M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.