This TDK B41042A6226M8 capacitor features a capacitance of 22uF and a voltage rating of 50V. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through hole mounting with a lead pitch of 5mm and a length of 11mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 2000 units per package.
TDK B41042A6226M8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 196mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A6226M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.