The B41042A7276M16 is a radial capacitor with a capacitance of 27uF and a tolerance of 20%. It has a voltage rating of 35V and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in an ammo pack with 2000 pieces per package.
TDK B41042A7276M16 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 182mA |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A7276M16 to view detailed technical specifications.
No datasheet is available for this part.