TDK B41042A7477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | B41042 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41042A7477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.