TDK's B41043 series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20%. It has a voltage rating of 6.3V and is available in a radial package with a length of 15mm. The capacitor operates within a temperature range of -55°C to 105°C.
TDK B41043A2477M8 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A2477M8 to view detailed technical specifications.
No datasheet is available for this part.