The TDK B41043A2567M8 is an aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 6.3V. It features a radial termination and a tolerance of 20%. The capacitor is packaged in an ammo pack with 1000 units per package. It operates within a temperature range of -55°C to 105°C.
TDK B41043A2567M8 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A2567M8 to view detailed technical specifications.
No datasheet is available for this part.