TDK's B41043A3107M8 is a 100uF radial through hole capacitor with a 10V DC rated voltage and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in an ammo pack with 2000 pieces per package and has a lead pitch of 5mm and a diameter of 6.3mm. It is rated for 2000 hours of life and has a ripple current of 135mA.
TDK B41043A3107M8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 135mA |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A3107M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.