This 330uF radial through hole capacitor from TDK has a voltage rating of 10V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a maximum ripple current of 350mA. The capacitor is packaged in an ammo pack with 1000 units per package and has a diameter of 8mm and a height of 11.5mm.
TDK B41043A3337M6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A3337M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.