This 220uF aluminum capacitor has a 25V voltage rating and a 20% tolerance. It is available in a radial package with a length of 15mm. The operating temperature range is from -55°C to 105°C. The capacitor is packaged in an ammo pack with 1000 units per package.
TDK B41043A5227M8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A5227M8 to view detailed technical specifications.
No datasheet is available for this part.