This 120uF capacitor has a voltage rating of 35V and is constructed from aluminum. It is available in a radial package with a termination type suitable for through-hole mounting. The operating temperature range spans from -55°C to 105°C. The capacitor is supplied in an ammo pack containing 1000 units.
TDK B41043A7127M6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A7127M6 to view detailed technical specifications.
No datasheet is available for this part.