The B41043A7127M8 is a 35V aluminum capacitor with a capacitance of 120uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 1000 pieces per unit. It features a radial termination and a length of 15mm.
TDK B41043A7127M8 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A7127M8 to view detailed technical specifications.
No datasheet is available for this part.