This radial capacitor from TDK has a capacitance of 39uF with a tolerance of 20% and a voltage rating of 35V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in an ammo pack with 2000 units per package and has a life expectancy of 2000 hours.
TDK B41043A7396M7 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A7396M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.